| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Automotive | Yes |
| PPAP | No |
| Number of Supervisors | 1 |
| Maximum Reset Active Time (ms) | 300 |
| Output Driver | Active High/Active Low/Push-Pull |
| Minimum Reset Threshold Voltage (V) | 4.46 |
| Typical Reset Threshold Voltage (V) | 4.55 |
| Maximum Reset Threshold Voltage (V) | 4.64 |
| Monitored Voltage (V) | 1.1 to 5.5 |
| Minimum Operating Supply Voltage (V) | 1.1 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Supply Current (uA) | 25 |
| Power Fail Detection | No |
| Watchdog Timer | Yes |
| Manual Reset | No |
| Chip Enable Signals | No |
| Battery Backup Switching | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Type | Voltage Monitor |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 5 |
| Lead Shape | Gull-wing |