| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 2 | |
| Active Low/Push-Pull | |
| 3.3 | |
| 1.3 | |
| 6 | |
| 4 | |
| 321 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Voltage Detector | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.4(Max) |
| Package Length | 2.15(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 5 | |
| Lead Shape | Gull-wing |
Does your printed circuit have sensitive components that need to be protected from voltage spikes? The voltage detector TPS3805H33QDCKREP voltage monitor IC from Texas Instruments is your solution. This device has a maximum power dissipation of 321 mW. Its maximum power dissipation is 321 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a minimum operating supply voltage of 1.3 V and a maximum of 6 V. It has a typical reset threshold voltage of Adj|3.3 V, with a minimum of Adj|3.2505 V and a maximum of Adj|3.3495 V. This voltage supervisor IC has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

