| Compliant | |
| EAR99 | |
| Obsolete | |
| TPS3613-01DGSG4 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 140 | |
| Active High/Active Low | |
| 1.13 | |
| 1.15 | |
| 1.17 | |
| 0 to 5.8 | |
| 1.65 | |
| 5.5 | |
| 40 | |
| 424 | |
| No | |
| No | |
| Yes | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 10 | |
| Lead Shape | Gull-wing |
By using the TPS3613-01DGSG4 microprocessor supervisory circuit from Texas Instruments your circuit will remain safe if something happens to the main processor. This device has a maximum power dissipation of 424 mW. Its maximum power dissipation is 424 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a typical reset threshold voltage of 1.15 V, with a minimum of 1.13 V and a maximum of 1.17 V. This device has a minimum operating supply voltage of 1.65 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

