| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| 3 | |
| 280 | |
| Active High/Active Low | |
| Adj | |
| 2.93|2.25|Adj | |
| Adj | |
| 2.5|3.3 | |
| 2 | |
| 6 | |
| 40 | |
| 2140 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HVSSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
If your core processor fails to meet your circuit's demands, use the TPS3307-25DGNR microprocessor supervisory circuit from Texas Instruments as a backup. This device has a maximum power dissipation of 2140 mW. Its maximum power dissipation is 2140 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a typical reset threshold voltage of 2.93|2.25|Adj V, with a minimum of Adj V and a maximum of Adj V. This device has a minimum operating supply voltage of 2 V and a maximum of 6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

