Texas InstrumentsTPS3305-25DG4Supervisory Circuits

Processor Supervisor 2.93V/2.25V 2 Active High/Active Low 8-Pin SOIC Tube

In the event that a core processor fails in your circuit, the TPS3305-25DG4 processor from Texas Instruments supervisory ensures that there is a backup to take over. This device has a maximum power dissipation of 725 mW. Its maximum power dissipation is 725 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 2.7 V and a maximum of 6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 2.93|2.25 V.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.