| Compliant | |
| EAR99 | |
| Obsolete | |
| TPS3123J18DBVT | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active Low/Push-Pull | |
| 1.56 | |
| 1.62 | |
| 1.68 | |
| 0.85 to 3.3 | |
| 0.75 | |
| 1.8 | |
| 3.3 | |
| 30 | |
| 437 | |
| No | |
| Yes | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
By using this TPS3123J18DBVT microprocessor supervisory circuit from Texas Instruments you won't have to worry if something happens to your main processor. This device has a maximum power dissipation of 437 mW. Its typical operating supply voltage is 1.8 V. Its maximum power dissipation is 437 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature range of -40 °C to 85 °C. This device has a typical operating supply voltage of 1.8 V. Its minimum operating supply voltage of 0.75 V, while its maximum is 3.3 V. It has a typical reset threshold voltage of 1.62 V, with a minimum of 1.56 V and a maximum of 1.68 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

