| Compliant | |
| EAR99 | |
| Active | |
| TPS2560DRCT | |
| Automotive | No |
| PPAP | No |
| USB HUB Power Controller | |
| 2 | |
| 0.25 to 2.8 | |
| Active Low | |
| 2.5 | |
| 6.5 | |
| 2 | |
| 0 | |
| -0.3 to 7 | |
| 0.1 | |
| 2.5 to 6.5 | |
| 2403 | |
| 44 | |
| 2.35 | |
| -40 | |
| 125 | |
| 9000(Max) | |
| 6000(Max) | |
| 3000 | |
| 800 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 10 | |
| Lead Shape | No Lead |
Use this usb hub power s TPS2560DRCT USB powered Ethernet switch from Texas Instruments to control which one of your devices draws power. By only needing an input voltage of 2.5 V with a maximum of 6.5 V, this is the best way to control the power in your circuit. Its current limit is 2.8 A. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This USB powered network switch has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

