Texas InstrumentsTPS2551DRVTInterruptores de potencia

Power Switch Hi Side 1-OUT 0A 100mOhm 6-Pin WSON EP T/R

Use this high side switch and usb power distribution switch TPS2551DRVT USB powered Ethernet switch from Texas Instruments to control which one of your devices draws power. By only needing an input voltage of 2.5 V with a maximum of 6.5 V, this is the best way to control the power in your circuit. Its current limit is 0.1 to 1.1 A. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    6 semanas
    • Price: $2.449
    1. 250+$2.449
    2. 500+$2.425
    3. 1000+$2.400
    4. 2000+$2.376
    5. 2500+$2.353
    6. 3000+$2.343
    7. 4000+$2.319
    8. 5000+$2.296
    9. 10000+$2.238

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.