| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | COMPONENTS |
| Automotive | Yes |
| PPAP | No |
| Type | High Side Switch |
| Number of Switches | 1 |
| Current Limit (A) | 0.25 to 3.4 |
| Enable Logic | Active High |
| Minimum Input Voltage (V) | 4.5 |
| Maximum Input Voltage (V) | 6.5 |
| Typical Switch On Resistance (mOhm) | 47 |
| Typical UVLO Threshold (V) | 4.1 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Typical Turn-On Delay Time (us) | 4150 |
| Typical Turn-Off Delay Time (us) | 1800 |
| Typical Rise Time (us) | 1140 |
| Typical Fall Time (us) | 350 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.15(Max) |
| Package Length | 3.15(Max) |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| Pin Count | 16 |
| Lead Shape | No Lead |