| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Positive High Voltage | |
| Latched Off | |
| N-Channel | |
| 1 | |
| Active Low | |
| 9 | |
| 80 | |
| 0.45(Typ) | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 10 | |
| Lead Shape | Gull-wing |
If you require speed configuring circuit boards to system backplanes, then Texas Instruments' positive high voltage TPS2490DGSRG4 hot swap controller IC is for you. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This hot swap controller has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 9 V and a maximum of 80 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

