Un 50-75% de rebaja

Texas InstrumentsTPS2376DControladores de alimentación a través de Ethernet

Power Over Ethernet PD Controller 0V 57V 13W 8-Pin SOIC

Texas Instruments' TPS2376D power over Ethernet controller can save you money in the long run as it doesn't require your devices to use the traditional AC power outlets. The best way to provide power to your application is by using this, which needs a voltage of at least 0 V and no higher than 57 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This POE controller has an operating temperature range of -40 °C to 85 °C.

75 piezas: Se puede enviar en 2 días

    Total$147.15Price for 75

    • (75)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2324+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Taiwán
      • In Stock: 75 piezas
      • Price: $1.962

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.