| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Yes |
| Type | High Side |
| Number of Outputs | 1 |
| Minimum Input Voltage (V) | 0.8 |
| Maximum Input Voltage (V) | 5.5 |
| Output Voltage Range (V) | 5.5(Max) |
| Operating Supply Voltage Range (V) | 2.5 to 5.5 |
| Minimum Output Current (A) | 4(Max) |
| Typical Switch On Resistance (Ohm) | 16 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 2.1(Max) mm |
| Package Length | 2.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| Pin Count | 8 |
| Lead Shape | No Lead |