| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 2 | |
| On/Off | |
| 1.62 | |
| 5.5 | |
| 5.5(Max) | |
| 1.62 to 5.5 | |
| 848 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 1.55(Max) |
| Package Length | 1.55(Max) |
| PCB changed | 8 |
| Standard Package Name | QFN |
| Supplier Package | UQFN |
| 8 | |
| Lead Shape | No Lead |
If you require switching when dealing with higher end currents and voltages, look no further than the TPS22960RSET power switch from Texas Instruments. This charge controller has 2 outputs. It features 0.848 Ohm switch on resistance. This device has a maximum power dissipation of 862.1 mW. This charge controller has an input voltage of 1.62 to 5.5 V. Its maximum power dissipation is 862.1 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This charge controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

