| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| On/Off | |
| 0.7 | |
| 5.7 | |
| 0 to 5.7 | |
| 2.5 to 5.7 | |
| 14 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 2.1(Max) mm |
| Package Length | 2.1(Max) mm |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 10 | |
| Lead Shape | No Lead |
If you require switching when dealing with higher end currents and voltages, look no further than the TPS22954DSQR power switch from Texas Instruments. This charge controller has single output. This charge controller has an input voltage of 0.7 to 5.7 V. It features 0.014 Ohm switch on resistance. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This charge controller has an operating temperature range of -40 °C to 105 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

