| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| 1.05 | |
| 5.5 | |
| 0 to 5.5 | |
| 1.05 to 5.5 | |
| 2(Max) | |
| 38 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.31(Max) mm |
| Package Width | 0.78(Max) mm |
| Package Length | 0.78(Max) mm |
| PCB changed | 4 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 4 | |
| Lead Shape | Ball |
Are you working with high voltage? This TPS22915BYFPT power switch by Texas Instruments will be a must. This charge controller has single output. This charge controller has an input voltage of 1.05 to 5.5 V. It features 0.038 Ohm switch on resistance. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

