| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| On/Off | |
| 1 | |
| 3.6 | |
| 0 to 3.6 | |
| 1 to 3.6 | |
| 1(Max) | |
| 112 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.48 |
| Package Width | 0.9 |
| Package Length | 0.9 |
| PCB changed | 4 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 4 | |
| Lead Shape | Ball |
Always turn on and off high current and voltage devices with this TPS22908YZTT power switch by Texas Instruments. This charge controller has single output. This charge controller has an input voltage of 1 to 3.6 V. It features 0.112 Ohm switch on resistance. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

