| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8536.50.90.65 |
| Automotive | No |
| PPAP | No |
| Type | High Side |
| Number of Outputs | 2 |
| Interface Type | On/Off |
| Minimum Input Voltage (V) | 2.7 |
| Maximum Input Voltage (V) | 5.5 |
| Output Voltage Range (V) | -0.3 to 6 |
| Operating Supply Voltage Range (V) | 2.7 to 5.5 |
| Minimum Output Current (A) | 0 |
| Typical Switch On Resistance (Ohm) | 0.075 |
| Maximum Power Dissipation (mW) | 1712.3 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HVSSOP EP |
| Pin Count | 8 |
| Lead Shape | Gull-wing |