Texas InstrumentsTPS2041BDGNRInterruptores de potencia

Power Switch Hi Side 3-OUT 0A 0.075mOhm 8-Pin HVSSOP EP T/R

Use this high side switch and usb power distribution switch TPS2041BDGNR USB powered Ethernet switch from Texas Instruments to control which one of your devices draws power. With a small input voltage of 2.7 V and a max of 5.5 V, this will supply sufficient power to your circuit. Its current limit is 0.75 to 1.25 A. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.

Import TariffMay apply to this part

2,500 piezas: Se puede enviar mañana

    Total$1,100.50Price for 2500

    • (2500)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2322+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      China
      • In Stock: 2,500 piezas
      • Price: $0.4402

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.