| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 3.3 | |
| 0.25 | |
| 3|4.5 | |
| 5.5 | |
| 1@250mA | |
| 2mV(Typ) | |
| 40mV(Typ) | |
| 0.5 | |
| 625 | |
| 176°C/W | |
| 39°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Use the LDO TPPM0303D linear regulator from Texas Instruments to maintain a constant output voltage. This device has a maximum power dissipation of 625 mW. Its typical dropout voltage at current is 0.1@250mA V. This voltage regulation device's single output can produce a current up to 0.25 A. Using the part will provide the power your application needs by requiring a voltage only of 3|4.5 V and not exceeding a voltage of 3.6|5.5 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Using a load regulation of 40mV(Typ) and line regulation of 2mV(Typ) is needed for a programmable DC power supply. Its maximum power dissipation is 625 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The maximum dropout voltage is 1@250mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

