VishayTPC36CAHM3/HSupresores de voltaje transitorio (TVS)

Diode TVS Single Bi-Dir 30.8V 1.5KW 3-Pin(2+Tab) SMPC T/R Automotive AEC-Q101

Vishay has introduced the eSMP® (enhanced Surface-Mount Power) series packages for high reliability automotive and industrial applications. The series consists of flat-type surface-mount packages with space-saving footprints that maintain the surge capabilities of traditional transient voltage suppressor (TVS) diode packages. Vishay provides 400 W SMF (DO-219AB), 400 W SMP (DO-220AA), 600 W SlimSMA (DO-221AC), and 1500 W SMPC (TO-277A) TVS for the same 10 / 1000 µs surge conditions as the traditional 400 W SMA, 600 W SMB, and 1500 W SMC TVS packages.


TVS in eSMP® series
Did You Know Infograph



Features

  • •  AEC-Q100 qualified and Automotive Grade available
  • •  Low profile MicroSMP package with very low profile height or 0.65 mm
  • •  Unidirectional polarity only
  • •  Peak pulse power: 150 W (10 us/1000us)
  • •  ESD capability: 15 kV (air), 8 kV (contact)


Benefits

Vishay TVS in MicroSMP® package with space-saving footprints that maintain the surge capabilities of traditional transient voltage suppressor (TVS) diode packages. MSMP6.0A thru MSMP20A series, MSP3V3 and MSP5.0A devices provide high surge capability of 150 W at 10/1000 us for portable electronics.


Import TariffMay apply to this part

Total en Stock: 3,113 piezas

Regional Inventory: 113

    Total$0.34Price for 1

    113 en existencias: Se puede enviar mañana

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      6 semanas
      • In Stock: 113 piezas
      • Price: $0.3427
    • (1500)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2450+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      China
      • In Stock: 3,000 piezas
      • Price: $0.4187

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.