| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Speaker | |
| Class-AB | |
| 0.045%@3Ohm@2W | |
| Differential | |
| 1-Channel Mono | |
| 2.5 | |
| 3|5 | |
| 5.5 | |
| 5@5.5V | |
| Single | |
| 2.45x1@3Ohm | |
| 2130 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HVSSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
Implement this TPA6211A1TDGNRQ1 class D amplifier from Texas Instruments to amplify and buffer audio signals to drive a low impedance, inductive speaker load. Its maximum power dissipation is 2130 mW. It has a maximum load resistance of 8 Ohm. It has a differential input signal and a differential output signal. It has a 1-channel mono output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 105 °C. Its typical PSRR is 85 dB. This device uses a single power supply.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

