| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 0.6%@8Ohm@1W | |
| Differential | |
| 1-Channel Mono | |
| 2.5 | |
| 3|5 | |
| 5.5 | |
| 2@5.5V | |
| Single | |
| 1.25x1@8Ohm | |
| 2700 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 8 | |
| Lead Shape | No Lead |
Add some juice to a weak audio signal using this TPA6203A1DRBR class D amplifier from Texas Instruments. Its maximum power dissipation is 2700 mW. It has a differential input signal and a differential output signal. It has a maximum load resistance of 8 Ohm. It has a 1-channel mono output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its typical PSRR is 90 dB. This device uses a single power supply.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

