Texas InstrumentsTPA6120A2DWPRAmplificador de audio

Audio Amp Headphone 2-CH Stereo Class-AB 20-Pin HSOIC EP T/R

This TPA6120A2DWPR class D amplifier manufactured from Texas Instruments will strengthen your audio sound. This audio amplifier can handle a current up to 1400(Typ) mA. Its maximum power dissipation is 2800 mW. It has a differential input signal and a single output signal. It has a maximum load resistance of 64 Ohm. Its typical dual supply voltage is ±9|±12 V, with a minimum of ±5 V and maximum of ±15 V. It has a 2-channel stereo output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its typical PSRR is 75 dB. This device uses one or two power supplies.

3,400 piezas: Se puede enviar mañana

    Total$3.75Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2448+
      Manufacturer Lead Time:
      18 semanas
      Minimum Of :
      1
      Maximum Of:
      1999
      Country Of origin:
      Taiwán
         
      • Price: $3.753
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2448+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      Taiwán
      • In Stock: 1,400 piezas
      • Price: $3.753
    • (2000)

      Se puede enviar mañana

      Increment:
      2000
      Ships from:
      Estados Unidos de América
      Date Code:
      2506+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      Taiwán
      • In Stock: 2,000 piezas
      • Price: $1.992

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.