| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Headphone/Speaker | |
| Class-AB | |
| 0.1%@8Ohm@1W|0.03%@16Ohm@0.085W | |
| Differential|Single | |
| 2-Channel Stereo | |
| 10 | |
| 3|4.5 | |
| 5 | |
| 5.5 | |
| 1|12|14 | |
| Quad | |
| 2.3x2@4Ohm|0.2x2@16Ohm | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5.1(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 32 | |
| Lead Shape | No Lead |
If your output sound needs to be improved, this TPA6043A4RHBR class D amplifier from Texas Instruments will do the trick. It has a differential input signal and a differential and single output signal. It has a maximum load resistance of 32 Ohm. It has a 2-channel stereo output. Its typical dual supply voltage is 5 V, with a minimum of 3|4.5 V and maximum of 5.5 V. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its typical PSRR is 100 dB. This device uses four power supplies.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

