| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Headphone/Speaker | |
| Class-AB | |
| 0.1%@8Ohm@1W|0.03%@16Ohm@85mW | |
| Differential|Single | |
| 1-Channel Mono|2-Channel Stereo | |
| 120(Min) | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 1@5V | |
| Single | |
| 2.3x2@4Ohm|0.2x1@16Ohm | |
| 5060 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5.1(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 32 | |
| Lead Shape | No Lead |
This TPA6040A4RHBR class D amplifier from Texas Instruments is designed to reduce both power consumption and heat sink size requirements. Its maximum power dissipation is 5060 mW. This audio amplifier can handle a current up to 120(Min) mA. It has a differential input signal and a differential and single output signal. It has a maximum load resistance of 8 Ohm. It has a 1-channel mono|2-channel stereo output. This audio amplifier has a temperature range of -40 °C to 85 °C. Its typical PSRR is 74 dB. This device uses a single power supply.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

