| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Headphone/Speaker | |
| Class-AB | |
| 0.1%@8Ohm@900mW|0.03%@16Ohm@100mW | |
| Differential|Single | |
| 2-Channel Stereo | |
| 4 | |
| 5 | |
| 5.5 | |
| 9@5V | |
| Dual | |
| 0.235x2@16Ohm|3.2x2@3Ohm | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 7.9(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 24 | |
| Lead Shape | Gull-wing |
This TPA6012A4PWPR class D amplifier from Texas Instruments is designed to reduce both power consumption and heat sink size requirements. It has a maximum load resistance of 16 Ohm. It has a single input signal and a differential and single output signal. Its typical dual supply voltage is 5 V, with a minimum of 4 V and maximum of 5.5 V. It has a 2-channel stereo output. This audio amplifier has a temperature range of -40 °C to 85 °C. Its typical PSRR is 80 dB. This device uses dual power supplies.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

