| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.005%@4Ohm@1W | |
| Differential|Single | |
| 1-Channel Mono|2-Channel Stereo|4-Channel Stereo | |
| 10.8|12 | |
| 12|36 | |
| 13.2|38 | |
| 2 | |
| Triple | |
| 355x1@2Ohm|220x1@3Ohm|220x2@3Ohm|84x2@2Ohm|84x4@2Ohm | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 6.2(Max) |
| Package Length | 14.1(Max) |
| PCB changed | 44 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 44 | |
| Lead Shape | Gull-wing |
Never worry about sounds not being audible with this TPA3251D2DDV class D amplifier from Texas Instruments. It has a single input signal and a differential and single output signal. It has a minimum load resistance of 2 Ohm and a maximum of 4 Ohm. Its typical dual supply voltage is 12|36 V, with a minimum of 10.8|12 V and maximum of 13.2|38 V. It has a 1-channel mono|2-channel stereo|4-channel stereo output. This audio amplifier has a minimum operating temperature of 0 °C and a maximum of 150 °C. This device uses three power supplies. Its typical PSRR is 60 dB.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

