| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.3%@8Ohm@2W | |
| Differential | |
| 1-Channel Mono | |
| 8 | |
| 9|12|15 | |
| 18 | |
| 15@12V | |
| Single | |
| 20x1@8Ohm | |
| 4160 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 7.9(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 24 | |
| Lead Shape | Gull-wing |
This TPA3001D1PWP class D amplifier from Texas Instruments will come in handy when you're trying to boost your output audio. Its maximum power dissipation is 4160 mW. It has a maximum load resistance of 8 Ohm. It has a differential input signal and a differential output signal. It has a 1-channel mono output. This audio amplifier has a temperature range of -40 °C to 85 °C. This device uses a single power supply. Its typical PSRR is 73 dB.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

