| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Headphone/Speaker | |
| Class-D | |
| 0.04%@8Ohm@1W|0.01%@32Ohm@20mW | |
| Differential|Single | |
| 1-Channel Mono|2-Channel Stereo | |
| 1.7|2.5 | |
| 3|5 | |
| 3.3|5.5 | |
| 8.5@3.6V | |
| Triple | |
| 2.9x1@4Ohm|0.025x2@16Ohm | |
| 845 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.43 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 25 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 25 | |
| Lead Shape | Ball |
Implement this TPA2051D3YFFR class D amplifier from Texas Instruments to amplify and buffer audio signals to drive a low impedance, inductive speaker load. Its maximum power dissipation is 845 mW. It has a maximum load resistance of 32 Ohm. It has a differential and single input signal and a differential and single output signal. Its typical dual supply voltage is 3|5 V, with a minimum of 1.7|2.5 V and maximum of 3.3|5.5 V. It has a 1-channel mono|2-channel stereo output. This audio amplifier has a temperature range of -40 °C to 85 °C. This device uses three power supplies. Its typical PSRR is 60 dB.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

