| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.14%@8Ohm@1W | |
| Differential | |
| 2-Channel Stereo | |
| 2.5 | |
| 3|5 | |
| 5.5 | |
| 9@5.5V | |
| Single | |
| 2.1x2@4Ohm | |
| 1200 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.48 |
| Package Width | 2.3 |
| Package Length | 2.3 |
| PCB changed | 16 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 16 | |
| Lead Shape | Ball |
Can you not hear your audio? Implement this TPA2012D2YZHR class D amplifier from Texas Instruments. Its maximum power dissipation is 1200 mW. It has a maximum load resistance of 8 Ohm. It has a differential input signal and a differential output signal. It has a 2-channel stereo output. This audio amplifier has a temperature range of -40 °C to 85 °C. Its typical PSRR is 75 dB. This device uses a single power supply.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

