| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.33.00.01 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Function | Headphone |
| Amplifier Type | Class-AB |
| THDN | 0.2%@32Ohm@75mW|0.005%@10000Ohm |
| Output Signal Type | Single |
| Output Type | 2-Channel Stereo |
| Minimum Single Supply Voltage (V) | 4.5 |
| Typical Single Supply Voltage (V) | 5 |
| Maximum Single Supply Voltage (V) | 5.5 |
| Maximum Supply Current (mA) | 14@5V |
| Power Supply Type | Single |
| Typical Output Power x Channels @ Load (W) | 0.075x2@32Ohm |
| Maximum Power Dissipation (mW) | 724 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.98(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 8 |
| Lead Shape | Gull-wing |