| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Headphone | |
| Class-AB | |
| 2%@8Ohm@150mW | |
| Single | |
| 2-Channel Stereo | |
| 250 | |
| 2.5 | |
| 3|5 | |
| 5.5 | |
| 3@5V | |
| Single | |
| 0.07x2@8Ohm | |
| 2140 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HVSSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
Never have an aliasing frequency with this TPA112DGN class D amplifier from Texas Instruments. Its maximum power dissipation is 2140 mW. This audio amplifier can handle a current up to 250 mA. It has a maximum load resistance of 32 Ohm. It has a differential input signal and a single output signal. It has a 2-channel stereo output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its typical PSRR is 83 dB. This device uses a single power supply.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

