C&KTP11SH9CBEBotón pulsador
Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.25 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Round Plunger | |
| OFF Mom | |
| Unthreaded | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <20 | |
| 60000 | |
| 3.94 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 2 | |
| 3.3 | |
| 5.08 | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| 8.13 | |
| 5.59 | |
| 5.08 | |
| 8.64 | |
| 8.13 | |
| 6.1 | |
| 18.17 |
Manually control your circuit components with this TP11SH9CBE push button switch from C&K Components. It has a SPST configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The TP11SH9CBE push switch has a PC pin termination style. This product is 8.13 mm long, 18.17 mm tall and 6.1 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

