C&KTP11SH9AVBEBotón pulsador

Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Bulk

Quickly reset and disrupt processes by mechanically pressing this TP11SH9AVBE push button switch from C&K Components. It has a SPST configuration. This push switch has an operating temperature range of -30 °C to 85 °C. The TP11SH9AVBE push switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 6.1 mm long, 8.77 mm tall and 23.81 mm deep.

56 piezas: Se puede enviar en 3 días

    Total$71.05Price for 7

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 56 piezas
      • Price: $10.15

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.