Reduced Price
VishayTOMC16031001AUFRedes y matrices del resistor
Res Thin Film NET 1K Ohm 0.1% 0.75W(3/4W) ±25ppm/°C ISOL Molded 16-Pin SOIC Gull Wing SMD Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 8 | |
| 1K | |
| 0.1% | |
| 100 | |
| 0.75 (3/4) | |
| 0.1 (1/10) | |
| Thin Film | |
| -55 | |
| 125 | |
| ±25 | |
| 70 to 150 | |
| ISOL | |
| Molded | |
| Gull Wing | |
| 16 | |
| 1.27 | |
| Tube | |
| SOIC | |
| Rectangular | |
| SOIC | |
| 11.18 | |
| 7.52 | |
| 2.16 | |
| Surface Mount |
By combining multiple resistors into a single chip, the TOMC16031001AUF resistor array, developed by Vishay, can help you save space and power in your circuit design. This dependable part has a power rating of 0.75 (3/4) W and a power rating per resistor of 0.1 (1/10) W. This product's 8 resistors have a value of 1K Ohm. Its temperature coefficient is ±25 ppm/°C. It has 16 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The TOMC16031001AUF part has a gull wing termination style. This product is 11.18 mm long, 2.16 mm tall and 7.52 mm deep. This product's terminal pitch is 1.27 mm. This device utilizes thin film technology. This part has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

