Un 50-75% de rebaja
VishayTNPW120610K0BETAEnsamble fijo de resistor en una sola superficie
Res Thin Film 1206 10K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Medical Automotive AEC-Q200
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 10K | |
| 0.1% | |
| 200 | |
| No | |
| 0.25 (1/4) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±25 | |
| 70 to 155 | |
| High Stability | |
| No | |
| No | |
| No | |
| Conformal Coated | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.2 | |
| 1.6 | |
| 0.55 | |
| 0.01 | |
| ±0.15 | |
| ±0.15 | |
| ±0.1 | |
| Surface Mount |
Use this TNPW120610K0BETA fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with thin film technology. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

