VishayTNPW1206100RBETAEnsamble fijo de resistor en una sola superficie
Res Thin Film 1206 100 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Medical Automotive AEC-Q200
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 100 | |
| 0.1% | |
| 200 | |
| No | |
| 0.25 (1/4) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±25 | |
| 70 to 155 | |
| High Stability | |
| No | |
| No | |
| No | |
| Conformal Coated | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.2 | |
| 1.6 | |
| 0.55 | |
| 0.01 | |
| ±0.15 | |
| ±0.15 | |
| ±0.1 | |
| Surface Mount |
The TNPW1206100RBETA fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 100 Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±25 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes thin film technology. This part has an operating temperature of -55 to 125 °C. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

