Un 10-25% de rebaja
VishayTNPW06034K27BEENEnsamble fijo de resistor en una sola superficie
Res Thin Film 0603 4.27K Ohm 0.1% 0.11W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 4.27K | |
| 0.1% | |
| 75 | |
| No | |
| 0.1 (1/10) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±25 | |
| 70 to 155 | |
| High Reliability|High Stability|Moisture Resistant | |
| No | |
| No | |
| Yes | |
| Conformal Coated | |
| 0603 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0603 | |
| 1.55 | |
| 0.85 | |
| 0.45 | |
| 0.002 | |
| Surface Mount |
Use this TNPW06034K27BEEN fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This part has a power rating of 14 W. This product has a resistance value of PIN Ohm. Its temperature coefficient is 14 ppm/°C. This device is made with mil-c-5015 circular technology. It is reliable with a failure rate grade of 1. The TNPW06034K27BEEN part has a 76.99 termination style. This product is Straight mm long and 1250VDC|900VAC mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

