VishayTNPW06033K01BEEAEnsamble fijo de resistor en una sola superficie

Res Thin Film 0603 3.01K Ohm 0.1% 0.11W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200

This is a TNPW06033K01BEEA fixed single surface-mount resistor from Vishay. This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 3.01K Ohm. Its temperature coefficient is ±25 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1.6 mm long, 0.45 mm tall and 0.85 mm deep. This device utilizes thin film technology. This part has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

Total en Stock: 20,138 piezas

Regional Inventory: 15,138

    Total$0.03Price for 1

    15,138 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2346+
      Manufacturer Lead Time:
      17 semanas
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      Alemania
         
      • Price: $0.0308
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2346+
      Manufacturer Lead Time:
      17 semanas
      Country Of origin:
      Alemania
      • In Stock: 138 piezas
      • Price: $0.0308
    • (5000)

      Se puede enviar mañana

      Increment:
      5000
      Ships from:
      Estados Unidos de América
      Date Code:
      2547+
      Manufacturer Lead Time:
      17 semanas
      Country Of origin:
      Alemania
      • In Stock: 15,000 piezas
      • Price: $0.0274
    • (5000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2526+
      Manufacturer Lead Time:
      17 semanas
      Country Of origin:
      Alemania
      • In Stock: 5,000 piezas
      • Price: $0.1133

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.