VishayTNPW04021K20BEEDEnsamble fijo de resistor en una sola superficie

Res Thin Film 0402 1.2K Ohm 0.1% 0.07W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200

This is a TNPW04021K20BEED fixed single surface-mount resistor from Vishay. This product has a resistance value of 1.2K Ohm. This durable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±25 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This part has an operating temperature of -55 to 125 °C. This device utilizes thin film technology.

Import TariffMay apply to this part

Total en Stock: 60,222 piezas

Regional Inventory: 50,222

    Total$0.23Price for 1

    50,222 en existencias: Se puede enviar en 2 días

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2229+
      Manufacturer Lead Time:
      12 semanas
      Minimum Of :
      1
      Maximum Of:
      9999
      Country Of origin:
      Alemania
         
      • Price: $0.2257
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2229+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Alemania
      • In Stock: 222 piezas
      • Price: $0.2257
    • (10000)

      Se puede enviar en 2 días

      Increment:
      10000
      Ships from:
      Estados Unidos de América
      Date Code:
      2538+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Alemania
      • In Stock: 50,000 piezas
      • Price: $0.1952
    • (10000)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2437+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Alemania
      • In Stock: 10,000 piezas
      • Price: $0.0837

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.