| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | Analog Switch|Analog Multiplexer |
| Configuration | Single 1:1 |
| Switch Architecture | SPST |
| Multiplexer Architecture | 1:1 |
| Number of Channels per Chip | 1 |
| Number of Inputs per Chip | 1 |
| Number of Outputs per Chip | 1 |
| Chip Enable Signals | Yes |
| Polarity | Non-Inverting |
| Maximum Propagation Delay Bus to Bus (ns) | 0.4(Typ)@±20V|0.45(Typ)@±15V|1(Typ)@44V |
| Maximum Turn-On Time (ns) | 145@12V |
| Maximum Turn-Off Time (ns) | 180@12V |
| Maximum Frequency (25°C) @ Vcc (MHz) | 22(Typ)@±15V|23(Typ)@12V |
| Input Signal Type | Single |
| Output Signal Type | Single |
| Minimum Single Supply Voltage (V) | 4.5 |
| Typical Single Supply Voltage (V) | 28|5|9|12|15|18|24 |
| Maximum Single Supply Voltage (V) | 44 |
| Minimum Dual Supply Voltage (V) | ±4.5 |
| Typical Dual Supply Voltage (V) | ±5|±9|±12|±15|±18 |
| Maximum Dual Supply Voltage (V) | ±22 |
| Typical Supply Current (mA) | 0.03@16.5V/-0.007@-16.5V |
| Maximum Supply Current (mA) | 0.045@16.5V/-0.012@-16.5V |
| Maximum High Level Output Current (mA) | 370 |
| Maximum On Resistance (Ohm) | 3.2@12V |
| Maximum On Resistance Range (Ohm) | 1 to 5 |
| Propagation Delay Test Condition (pF) | 5 |
| Power Supply Type | Single|Dual |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| Pin Count | 8 |