| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Analog Multiplexer |
| Configuration | Triple 2:1 |
| Multiplexer Architecture | 2:1 |
| Number of Channels per Chip | 3 |
| Number of Inputs per Chip | 6 |
| Number of Outputs per Chip | 3 |
| Chip Enable Signals | Yes |
| Maximum Propagation Delay Bus to Bus (ns) | 20@5V |
| Maximum Turn-On Time (ns) | 110(Typ)@24V |
| Maximum Turn-Off Time (ns) | 100(Typ)@±5V |
| Maximum Frequency (25°C) @ Vcc (MHz) | 850(Typ)@24V|750(Typ)@±5V |
| Input Signal Type | Single |
| Output Signal Type | Single |
| Minimum Single Supply Voltage (V) | 5 |
| Typical Single Supply Voltage (V) | 18|15|12|9 |
| Maximum Single Supply Voltage (V) | 24 |
| Minimum Dual Supply Voltage (V) | -15|5 |
| Typical Dual Supply Voltage (V) | ±18|±15|±12|±9|±5 |
| Maximum Dual Supply Voltage (V) | 24|0 |
| Typical Supply Current (mA) | 0.017@5V |
| Maximum Supply Current (mA) | 0.06@5V |
| Maximum Low Level Output Current (mA) | 10 |
| Maximum High Level Output Current (mA) | 10 |
| Maximum On Resistance (Ohm) | 1050@5V |
| Maximum On Resistance Range (Ohm) | >=1000 |
| Propagation Delay Test Condition (pF) | 50 |
| Power Supply Type | Dual|Single |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 2.6(Max) mm |
| Package Length | 3.6(Max) mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| Pin Count | 16 |
| Lead Shape | No Lead |