| Not Compliant | |
| 3A991a.2. | |
| Obsolete | |
| 8542.31.00.01 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | No |
| TMS320 | |
| C55x | |
| C55x | |
| Fixed-Point | |
| 32 | |
| 320 | |
| ROM | |
| 32KB | |
| 320KB | |
| Yes | |
| 8 | |
| 160 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.55|3 | |
| 1.6|3.3 | |
| 1.65|3.6 | |
| -40 | |
| 85 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 15.1(Max) |
| Package Length | 15.1(Max) |
| PCB changed | 240 |
| Standard Package Name | BGA |
| Supplier Package | BGA MICROSTAR |
| 240 | |
| Lead Shape | Ball |
Have easy access to processed analog signals by using this TMS320VC5510AGGWA1 digital signal processor from Texas Instruments. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 85 °C. 160 MHz is its maximum speed. This device has a typical operating supply voltage of 1.6|3.3 V. Its minimum operating supply voltage of 1.55|3 V, while its maximum is 1.65|3.6 V. This is a 32 bit processor. Its rom program memory is 32KB. This device is based on the C55x core architecture.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

