Texas InstrumentsTMS320VC5441PGFProcesadores Digitales de Señales - DSPs

DSP Fixed-Point 16bit 133MHz 532MIPS 176-Pin LQFP

Never loose precious analog data again by properly converting analog signals to digital with this TMS320VC5441PGF digital signal processor from Texas Instruments. This DSP processor has an operating temperature range of 0 °C to 85 °C. 133 MHz is its maximum speed. It has romless program memory. This is a 16 bit processor. This device has a typical operating supply voltage of 1.6|3.3 V. Its minimum operating supply voltage of 1.55|3 V, while its maximum is 1.65|3.6 V.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.