| Not Compliant | |
| 3A991a.2. | |
| Obsolete | |
| 8542.31.00.01 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| Advanced Modified Harvard | |
| C54x | |
| C54x | |
| Fixed-Point | |
| 16 | |
| 120 | |
| ROM | |
| 32KB | |
| 256KB | |
| Yes | |
| 120 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.42|2.7 | |
| 1.5|3.3 | |
| 1.65|3.6 | |
| -40 | |
| 100 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 12.1(Max) mm |
| Package Length | 12.1(Max) mm |
| PCB changed | 144 |
| Standard Package Name | BGA |
| Supplier Package | BGA MICROSTAR |
| 144 | |
| Lead Shape | Ball |
Convert informational analog signals to usable information by using this TMS320VC5416GGU120 digital signal processor from Texas Instruments. This DSP processor has an operating temperature range of -40 °C to 100 °C. 120 MHz is its maximum speed. This is a 16 bit processor. Its rom program memory is 32KB. This device is based on the C54x core architecture. This device has a typical operating supply voltage of 1.5|3.3 V. Its minimum operating supply voltage of 1.42|2.7 V, while its maximum is 1.65|3.6 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

