| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| C2000 | |
| RISC | |
| C28x | |
| C28x | |
| 150 | |
| 150 | |
| 32 | |
| Flash | |
| 512KB | |
| 68KB | |
| Yes | |
| CAN/I2C/SCI/SPI/UART | |
| 88 | |
| 3 | |
| 6 | |
| 1 | |
| 16 | |
| 12 | |
| 0 | |
| 3 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| No | |
| No | |
| CAN Controller | |
| 1.805|3.135 | |
| 1.9|3.3 | |
| 1.995|3.465 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 15.2(Max) |
| Package Length | 15.2(Max) |
| PCB changed | 176 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 176 | |
| Lead Shape | Ball |
Want to centralize your components to one device? Look no further use this TMS320F28335ZJZA microcontroller manufactured by Texas Instruments. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 150 MHz. This device is based on the C28x core architecture. Its flash program memory is 512KB. This device has a typical operating supply voltage of 1.9|3.3 V. Its minimum operating supply voltage of 1.805|3.135 V, while its maximum is 1.995|3.465 V. Its ADC resolution is 12. This is a 32 bit processor.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

