| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | Yes |
| PPAP | Yes |
| C2000 | |
| RISC | |
| C28x | |
| C28x | |
| 90 | |
| 90 | |
| 32 | |
| Flash | |
| 128KB | |
| 52KB | |
| Yes | |
| CAN/I2C/SCI/SPI/UART/USB | |
| 40 | |
| 3 | |
| 14 | |
| 1 | |
| 12 | |
| 12 | |
| 3 | |
| 0 | |
| 2 | |
| 1 | |
| 2 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 3 | |
| CAN Controller | |
| 2.97 | |
| 3.3 | |
| 3.63 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 12.2(Max) |
| Package Length | 12.2(Max) |
| PCB changed | 80 |
| Standard Package Name | QFP |
| Supplier Package | HTQFP EP |
| 80 | |
| Lead Shape | Gull-wing |
With the TMS320F28062PFPQ microcontroller from Texas Instruments, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 90 MHz. This is a 32 bit processor. Its flash program memory is 128KB. This device is based on the C28x core architecture. Its ADC resolution is 12, while its DAC resolution is 10/10/10. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.97 V, while its maximum is 3.63 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

