Texas InstrumentsTMS320F28035PAGSMicrocontrollers - MCUs

MCU 32-bit C28x RISC 128KB Flash 1.8V/3.3V 64-Pin TQFP Tray

Numerous circuit components and their functionalities can be centralized into one single unit with the TMS320F28035PAGS microcontroller from Texas Instruments! This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 60 MHz. Its ADC resolution is 12. This device has a typical operating supply voltage of 1.8|3.3 V. Its minimum operating supply voltage of 1.71|2.97 V, while its maximum is 1.995|3.63 V. Its flash program memory is 128KB. This device is based on the C28x core architecture. This is a 32 bit processor.

4,640 piezas: Se puede enviar en 4 días

    Total$1,335.20Price for 160

    • (160)

      Se puede enviar en 4 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2347+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Filipinas
      • In Stock: 4,640 piezas
      • Price: $8.345

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.