| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| C2000 | |
| RISC | |
| C28x | |
| C28x | |
| 50 | |
| 50 | |
| 32 | |
| Flash | |
| 64KB | |
| 12KB | |
| Yes | |
| I2C/SCI/SPI | |
| 20 | |
| 3 | |
| 8 | |
| 1 | |
| 7 | |
| 12 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 2.97 | |
| 3.3 | |
| 3.63 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 6.2(Max) |
| Package Length | 12.6(Max) |
| PCB changed | 38 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 38 | |
| Lead Shape | Gull-wing |
Need a strong device that can control other devices in your circuit design? Look no further. This TMS320F28023DAT microcontroller manufactured by Texas Instruments will meet and excel your needs. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a maximum clock speed of 50 MHz. Its flash program memory is 64KB. This device is based on the C28x core architecture. This is a 32 bit processor. Its ADC resolution is 12. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.97 V, while its maximum is 3.63 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

