| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| C2000 | |
| RISC | |
| C28x | |
| C28x | |
| 50 | |
| 50 | |
| 32 | |
| Flash | |
| 32KB | |
| 12KB | |
| Yes | |
| I2C/SCI/SPI | |
| 22 | |
| 3 | |
| 8 | |
| 1 | |
| 13 | |
| 12 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| 2.97 | |
| 3.3 | |
| 3.63 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 7.2(Max) mm |
| Package Length | 7.2(Max) mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
Texas Instruments' TMS320F28022PTS microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 50 MHz. This is a 32 bit processor. This device is based on the C28x core architecture. Its ADC resolution is 12. Its flash program memory is 32KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.97 V, while its maximum is 3.63 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

